| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0013 |
| Color: | Black |
| Series: | 19418 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E152602 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194180013 |
| SKU: | MOL19418-0013 |
19418-0013
| Heilind Number: | MOL19418-0013 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19418-0013 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the MX150L 10 Circuit Receptacle. Designed for 14-16 AWG wire compatibility, this receptacle, in sleek black, offers a secure CPA connection. With 18A amperage and a polarized mating feature, it ensures reliable performance. Suitable for Wire to Wire or Wire to Board applications, it's versatile for various circuit setups. Meeting RoHS compliance standards, it's not only efficient but also environmentally friendly. Perfect for demanding environments, it operates smoothly in temperatures ranging from -40 to 125°C. Upgrade your connectivity with this essential component for your power systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||

