| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0027 |
| Color: | Black |
| Series: | 19418 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194180027 |
| SKU: | MOL19418-0027 |
19418-0027
| Heilind Number: | MOL19418-0027 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19418-0027 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MX150L 12 Circuit Receptacle, designed for 14-16 AWG wire applications. Featuring a CPA for secure connections, this receptacle in sleek black is a reliable choice for power circuitry. With a 18A amperage rating, it ensures efficient power transmission. The two-row design with 5.84mm pitch offers versatility in connectivity. Engineered for durability, it operates smoothly in temperatures ranging from -40 to 125°C. Its polarized mating feature and locking mechanism guarantee a secure fit. Compliant with RoHS standards, it is a sustainable option for various connector systems, whether for wire-to-wire or wire-to-board setups. Trust in the MX150L for high-performance power connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice for 14-16 AWG to 18-22 AWG Wire | ![]() |
| Molex 43025-0608 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |


