| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19419-0014 |
| Series: | 19419 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E152602 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194190014 |
| SKU: | MOL19419-0014 |
19419-0014
| Heilind Number: | MOL19419-0014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19419-0014 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our MX150L 10 Circuit Plug, designed for 14-16 AWG wire applications. This high-performance connector features a durable construction and complies with RoHS standards for environmental responsibility. With a polarized mating design and locking feature, it ensures secure and reliable connections. Ideal for wire-to-wire setups, it offers a safe and efficient solution for various circuit applications. Its UL and CSA certifications guarantee quality and safety, while its wide operating temperature range makes it suitable for diverse environments. Upgrade your connectivity with this essential component, perfect for demanding industrial and commercial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||

