| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19421-0001 |
| Color: | Clear, Natural |
| Series: | 19421 - SCPC |
| Amperage: | 20 A |
| Connector Type: | SCPC |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | High Copper |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | 10.1 mm |
| Voltage: | 600 V |
| Material: | Polycarbonate, Polyester |
| Orientation: | Vertical |
| Component Type: | Plug, Receptacle |
| Packaging: | Bag |
| Operating Temperature Range: | -35 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Wire Size: | 12 AWG |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E182087 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 8.64 - 11.18 mm |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94-5VA |
| Part Aliases: | 0194210001 |
| Contact Detail: | 2 Circuits with Ground |
| SKU: | MOL19421-0001 |
19421-0001
| Heilind Number: | MOL19421-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19421-0001 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Self-Contained Power Connector for 2 Circuit Round Cable with Ground, 12 AWG, Insulation Diameter 8.64-11.18mm
More >>Specifications
Detailed Description
Upgrade your power connectivity with our Self-Contained Power Connector, designed for 2 Circuit Round Cables with Ground. Boasting a robust 12 AWG construction and accommodating insulation diameters of 8.64-11.18mm, this connector ensures reliable performance in various applications. With a clear, natural finish and straight body orientation, it offers both functionality and sleek aesthetics. Featuring a 20A amperage rating and 600V voltage capacity, it guarantees efficient power transmission. The high copper contact material with tin plating ensures optimal conductivity, while the Polycarbonate and Polyester construction, meeting material flammability standards, prioritizes safety. Whether for IDT or Pierce termination methods, this connector, with its vertical orientation and polarized mating, is convenient to install. UL and CSA agency certifications further attest to its quality and compliance. Perfect for Wire to Wire systems, it's ideal for high-speed applications, offering 250 mating cycles for long-term use. Secure, efficient, and durable, this connector is a must-have for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

