| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19421-0002 |
| Color: | Clear, Natural |
| Series: | 19421 - SCPC |
| Amperage: | 20 A |
| Connector Type: | SCPC |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | High Copper |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | 10.1 mm |
| Voltage: | 600 V |
| Material: | Polycarbonate, Polyester |
| Orientation: | Vertical |
| Component Type: | Plug, Receptacle |
| Operating Temperature Range: | -35 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Wire Size: | 12 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 15.24 mm |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94-5VA |
| Part Aliases: | 0194210002 |
| Contact Detail: | 2 Circuits with Ground |
| SKU: | MOL19421-0002 |
19421-0002
Specifications
Detailed Description
Enhance the power connectivity of your applications with our Self-Contained Power Connector. Designed for 2 Circuit Round Cables with Ground, this connector is meticulously engineered for efficiency. Boasting a 12 AWG capacity and a high copper contact material with tin plating, it ensures reliable performance. Its insulation diameter of 15.24mm and straight body orientation make it versatile for various setups. With a maximum amperage of 20A and a voltage rating of 600V, it guarantees safe and stable power transmission. Constructed from durable polycarbonate and polyester, it can withstand operating temperatures ranging from -35 to 85°C. Whether for industrial or commercial use, this connector, available in a clear, natural color, is the perfect solution for your power connectivity needs. Simply plug and play for seamless integration.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

