19425-0001

Heilind Number:MOL19425-0001
Manufacturer:Molex
Manufacturer Number:19425-0001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Weather Tight Male Boot for Self-Contained Power Connectors, Solid Cable, 12-14 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19425-0001
Color:Black
Series:19425 - SCPC
Gender:Male
Number of Rows:1
Material:Thermoplastic Elastomer
Component Type:Boot
Packaging:Bag
Polarized to Mate:Yes
Lock to Mating Part:No
Product Name:SCPC
Part Aliases:0194250001
SKU:MOL19425-0001

Detailed Description

Enhance the durability and performance of your self-contained power connectors with this Weather Tight Male Boot. Designed for seamless integration with solid cable connections, this black boot ensures a secure fit for 12-14 AWG cables in any environment. Crafted from high-quality thermoplastic elastomer, it guarantees reliable protection against harsh weather conditions. Featuring a single row configuration, this male boot is essential for maintaining the integrity of your power connections. Its polarized design ensures accurate mating, while its easy installation process makes it a convenient accessory for heavy-duty power applications. Upgrade your setup with this SCPC-compatible accessory, and experience unmatched reliability in power transmission.