19425-0002

Heilind Number:MOL19425-0002
Manufacturer:Molex
Manufacturer Number:19425-0002
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Weather Tight Female Boot for Self-Contained Power Connectors, Solid Cable, 12-14 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19425-0002
Color:Black
Series:19425 - SCPC
Accessory Type:Boot
Connector Type:SCPC
Gender:Female
Number of Rows:1
Material:Thermoplastic Elastomer
Component Type:Boot
Packaging:Bag
Polarized to Mate:Yes
Lock to Mating Part:No
Part Aliases:0194250002
SKU:MOL19425-0002

Detailed Description

Shield your self-contained power connectors with this weather-tight female boot, designed for seamless protection against the elements. Crafted from durable thermoplastic elastomer in sleek black, this accessory is essential for maintaining the integrity of your solid cable connections, accommodating 12-14 AWG. Engineered for efficiency, it features a polarized design for easy mating, ensuring a secure fit every time. Perfect for heavy-duty applications, this SCPC accessory is a must-have for any industrial setup. Packaged in a convenient bag for added convenience, it guarantees both quality and compliance with RoHS standards.