| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19426-0001 |
| Color: | Black |
| Series: | 19426 - SCPC |
| Accessory Type: | Boot |
| Connector Type: | SCPC |
| Gender: | Male |
| Number of Rows: | 1 |
| Material: | Thermoplastic Elastomer |
| Component Type: | Boot |
| Packaging: | Bag |
| Polarized to Mate: | Yes |
| Lock to Mating Part: | No |
| Part Aliases: | 0194260001 |
| SKU: | MOL19426-0001 |
19426-0001
| Heilind Number: | MOL19426-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19426-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Weather Tight Male Boot for Self-Contained Power Connectors, Round Stranded Cable, 12-14 AWG
More >>Specifications
Detailed Description
Ensure weather-tight connectivity with this male boot designed for self-contained power connectors. Crafted for round stranded cables in 12-14 AWG, it guarantees a secure fit in black thermoplastic elastomer. Featuring a single row configuration, this accessory is essential for maintaining reliable power transmission in various applications. RoHS compliant and with a polarized design for easy mating, it meets industry standards for durability and performance. Packaged in a convenient bag, this boot is a must-have for heavy-duty power connector setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/23/2014 | GCM 10645677 - Tooling / Equipment Transfer. | Download | |||

