19427-0012

Heilind Number:MOL19427-0012
Manufacturer:Molex
Manufacturer Number:19427-0012
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.84mm Pitch MX150L Right Angle PCB Header, Dual Row, without PCB Flange, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19427-0012
Series:19427 - MX150L
Amperage:18 A
Connector Type:MX150L
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:5.84 mm
Voltage:600 V
Orientation:Right Angle
Tail Length:3.3 mm
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:12
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E152602
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0194270012
SKU:MOL19427-0012

Detailed Description

The MX150L Series 19427 offers a high-performance solution for your PCB connection needs. With a double-row configuration and 12 contacts, it provides ample connectivity options. Featuring a right-angle body orientation and through-hole termination, it ensures secure and reliable installation. With a pitch of 5.84mm and a voltage rating of 600V, it meets the demands of various applications. The tin-plated contact mating area guarantees excellent conductivity, while the operating temperature range of -40 to 125°C ensures durability in harsh environments. UL certified and RoHS compliant, it meets international standards for safety and environmental responsibility. Perfect for wire-to-board connections, this connector system is a versatile choice for your projects.