19427-0018

Heilind Number:MOL19427-0018
Manufacturer:Molex
Manufacturer Number:19427-0018
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.84mm Pitch MX150L Right Angle PCB Header, Dual Row, without PCB Flange, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19427-0018
Series:19427 - MX150L
Amperage:18 A
Connector Type:MX150L
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:5.84 mm
Voltage:600 V
Orientation:Right Angle
Tail Length:3.3 mm
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:6
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E152602
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0194270018
SKU:MOL19427-0018

Detailed Description

Elevate your PCB connectivity with the MX150L Series 19427, featuring a robust design and reliable performance. This right-angle connector boasts 6 contacts in 2 rows, each capable of accommodating up to 18A of current and 600V of voltage. With a pitch of 5.84mm and through-hole termination, it ensures secure and stable connections on your circuit board. Operating flawlessly in temperatures ranging from -40 to 125°C, it's suitable for a wide range of applications. UL certified and RoHS compliant, this connector guarantees both safety and environmental responsibility. Its tin-plated contact termination and PCB compatibility further enhance its functionality, making it an essential component for your wire-to-board setups. Trust in the MX150L Series 19427 for unparalleled performance and durability in your electronic assemblies.