19427-0029

Heilind Number:MOL19427-0029
Manufacturer:Molex
Manufacturer Number:19427-0029
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

MX150L Gasket for 10 Circuit Plug Housing with Flange

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19427-0029
Series:19427 - MX150L
Accessory Type:Gasket
Connector Type:MX150L
Number of Contacts:10
Component Type:Gasket
Packaging:Bag
Number of Contacts Loaded:10
Part Aliases:0194270029
SKU:MOL19427-0029

Detailed Description

Enhance the seal and protection of your MX150L 10 Circuit Plug Housing with Flange with this specialized gasket. Designed for precision and durability, this essential accessory ensures optimal performance in automotive connector applications. Each gasket is carefully crafted to meet industry standards, providing a reliable solution for maintaining connectivity in harsh environments. Packaged conveniently for easy handling, it is a must-have component for professionals in the automotive sector. Upgrade your connector assembly with this high-quality gasket and experience enhanced functionality and longevity.