19427-0031

Heilind Number:MOL19427-0031
Manufacturer:Molex
Manufacturer Number:19427-0031
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.84mm Pitch MX150L Right Angle PCB Header, Dual Row, without PCB Flange, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19427-0031
Series:19427 - MX150L
Amperage:18 A
Connector Type:MX150L
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:5.84 mm
Voltage:600 V
Orientation:Right Angle
Tail Length:3.3 mm
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:10
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E152602
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0194270031
SKU:MOL19427-0031

Detailed Description

Elevate your PCB connectivity with our MX150L series Right Angle Connector. Designed for high-performance applications, this connector features a sturdy Through Hole termination method and boasts a voltage rating of 600 V, making it ideal for power transmission. With 10 contacts and 2 rows, it offers ample connectivity options, while its compact pitch of 5.84 mm ensures efficient PCB layout. Meeting RoHS compliance standards, it is also environmentally friendly. The connector's durable construction, with a wide operating temperature range of -40 to 125 °C, guarantees reliable performance in diverse environments. Whether you're assembling industrial machinery or electronic devices, this MX150L connector is a trusted solution for secure and efficient wire-to-board connections.