| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19427-0032 |
| Series: | 19427 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 5.84 mm |
| Voltage: | 600 V |
| Orientation: | Right Angle |
| Tail Length: | 3.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E152602 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194270032 |
| SKU: | MOL19427-0032 |
19427-0032
| Heilind Number: | MOL19427-0032 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19427-0032 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.84mm Pitch MX150L Right Angle PCB Header, Dual Row, without PCB Flange, 4 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our MX150L series connector, featuring a right-angle body orientation for convenient installation. Designed for high performance, it offers a current rating of 18 A and a maximum voltage of 600 V, ensuring reliable power transmission. With four contacts arranged in two rows, this through-hole connector guarantees secure and efficient PCB connections. Its tin-plated contact termination and UL certification meet industry standards for quality and safety. Operating in a wide temperature range from -40 to 125 °C, it's suitable for various applications. Trust in the durability and performance of our MX150L connector for your electronic projects.

