19427-0040

Heilind Number:MOL19427-0040
Manufacturer:Molex
Manufacturer Number:19427-0040
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.84mm Pitch MX150L Right Angle PCB Header, Single Row, without PCB Flange, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19427-0040
Series:19427 - MX150L
Amperage:18 A
Connector Type:MX150L
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:5.84 mm
Voltage:600 V
Orientation:Right Angle
Tail Length:3.3 mm
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:2
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E152602
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0194270040
SKU:MOL19427-0040

Detailed Description

Elevate your PCB connectivity with our MX150L series right angle header. Designed for optimum performance, this connector features a 5.84mm pitch, accommodating 2 contacts in a single row. With a robust construction and a 600V voltage rating, it ensures reliable power transmission. The tin-plated termination method guarantees secure contact, while the 3.3mm tail length offers easy installation. UL certified and RoHS compliant, it meets international standards for safety and environmental responsibility. Whether for industrial or commercial applications, this MX150L header is the perfect solution for your wiring needs.