19427-0049

Heilind Number:MOL19427-0049
Manufacturer:Molex
Manufacturer Number:19427-0049
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.84mm Pitch MX150L Right Angle PCB Header, Dual Row, without PCB Flange, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19427-0049
Series:19427 - MX150L
Amperage:18 A
Connector Type:MX150L
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:5.84 mm
Voltage:600 V
Orientation:Right Angle
Tail Length:3.3 mm
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:16
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E152602
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0194270049
SKU:MOL19427-0049

Detailed Description

The MX150L series 19427 offers a reliable solution for wire-to-board connections, featuring 16 contacts in a right-angle orientation with a 5.84mm pitch. With a high amperage rating of 18A and a maximum voltage of 600V, it ensures efficient power transmission. Designed for through-hole termination, it guarantees secure PCB mounting with a tail length of 3.3mm. Operating in a wide temperature range from -40 to 125°C, it is suitable for diverse environments. RoHS compliant and UL certified, it meets international standards for safety and environmental responsibility, making it a trusted choice for various applications.