| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19427-0103 |
| Series: | 19427 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 5.84 mm |
| Voltage: | 600 V |
| Orientation: | Right Angle |
| Tail Length: | 3.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E152602 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194270103 |
| SKU: | MOL19427-0103 |
19427-0103
| Heilind Number: | MOL19427-0103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19427-0103 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.84mm Pitch MX150L Right Angle PCB Header, Dual Row, without PCB Flange, Gold (Au) Plated, 12 Circuits
More >>Specifications
Detailed Description
Elevate your PCB connectivity with the MX150L series featuring a 12-contact, 2-row design for seamless integration. With a robust amperage rating of 18A and durable construction, this right-angle connector ensures reliable performance in demanding environments. Its through-hole termination method and 5.84mm pitch offer easy installation on circuit boards. Gold-plated contact mating areas guarantee optimal signal transfer, while a high voltage rating of 600V provides enhanced safety. Designed for longevity, it boasts a high mating cycle count and operates efficiently in a wide temperature range from -40 to 125°C. RoHS compliant and UL certified, this connector is a trusted solution for various applications in industries such as automotive, telecommunications, and consumer electronics. Upgrade your PCB assembly with the MX150L series for secure and efficient wire-to-board connections.

