| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19427-0104 |
| Series: | 19427 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 5.84 mm |
| Voltage: | 600 V |
| Orientation: | Right Angle |
| Tail Length: | 3.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E152602 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194270104 |
| SKU: | MOL19427-0104 |
19427-0104
| Heilind Number: | MOL19427-0104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19427-0104 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.84mm Pitch MX150L Right Angle PCB Header, Dual Row, without PCB Flange, Gold (Au) Plated, 10 Circuits
More >>Specifications
Detailed Description
The MX150L series 19427 offers a high-performance solution for secure wire-to-board connections in various applications. With a durable design and right-angle body orientation, this connector ensures reliable operation even in challenging environments. Featuring 10 contacts arranged in 2 rows, it enables efficient signal transmission with a current rating of 18A and a voltage capacity of 600V. The through-hole termination method and gold contact plating guarantee stable and long-lasting connections. RoHS compliant and UL certified, it meets stringent quality and safety standards. Operating within a wide temperature range from -40 to 125°C, this connector is suitable for use in diverse industries. Its tray packaging and PCB locator make installation easy and convenient. With features like PCB retention and polarization to mate, it offers added security and efficiency in assembly. Ideal for PCB pin headers, this connector is an essential component for your connectivity needs.

