19427-0105

Heilind Number:MOL19427-0105
Manufacturer:Molex
Manufacturer Number:19427-0105
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.84mm Pitch MX150L Right Angle PCB Header, Dual Row, without PCB Flange, Gold (Au) Plated, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19427-0105
Series:19427 - MX150L
Amperage:18 A
Connector Type:MX150L
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:5.84 mm
Voltage:600 V
Orientation:Right Angle
Tail Length:3.3 mm
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:8
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E152602
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0194270105
SKU:MOL19427-0105

Detailed Description

This MX150L series connector features a right-angle body orientation with through-hole termination, making it ideal for secure PCB mounting. With a pitch of 5.84mm and two rows of eight contacts, it offers reliable connectivity for various applications. With a current rating of 18A and a voltage rating of 600V, it ensures efficient power transmission. The gold-plated contact mating area and tin-plated termination provide excellent conductivity and durability. Designed for high performance, it operates in a wide temperature range from -40 to 125°C and is compliant with RoHS standards. Its compact size and tray packaging make it convenient for assembly, while its UL certification guarantees quality and safety. Perfect for wire-to-board connections, this connector is a reliable choice for your PCB design needs.