19427-0106

Heilind Number:MOL19427-0106
Manufacturer:Molex
Manufacturer Number:19427-0106
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.84mm Pitch MX150L Right Angle PCB Header, Dual Row, without PCB Flange, Gold (Au) Plated, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19427-0106
Series:19427 - MX150L
Amperage:18 A
Connector Type:MX150L
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:5.84 mm
Voltage:600 V
Orientation:Right Angle
Tail Length:3.3 mm
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:6
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E152602
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0194270106
SKU:MOL19427-0106

Detailed Description

Enhance your PCB connectivity with our MX150L Series right-angle pin header. Designed for high-performance applications, this connector features 6 gold-plated contacts, ensuring reliable signal transmission at up to 600V and 18A. With a rugged construction and an operating temperature range of -40 to 125°C, it guarantees durability in challenging environments. Its through-hole termination method and PCB locator compatibility make installation a breeze. UL certified and RoHS compliant, it meets stringent quality and environmental standards. Perfect for wire-to-board connections, this connector is a versatile solution for your electronic assembly needs.