19427-0109

Heilind Number:MOL19427-0109
Manufacturer:Molex
Manufacturer Number:19427-0109
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.84mm Pitch MX150L Right Angle PCB Header, Single Row, without PCB Flange, Gold (Au) Plated, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19427-0109
Series:19427 - MX150L
Amperage:18 A
Connector Type:MX150L
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:5.84 mm
Voltage:600 V
Orientation:Right Angle
Tail Length:3.3 mm
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:2
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E152602
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0194270109
SKU:MOL19427-0109

Detailed Description

Enhance your PCB connections with the MX150L Series, featuring an amperage of 18A and two gold-plated contacts for reliable performance. Designed for through-hole termination with a right-angle body orientation, this connector offers a secure fit on your board. With a voltage rating of 600V and an operating temperature range of -40 to 125°C, it ensures robust functionality in diverse environments. Mating is facilitated through a polarized, two-contact configuration, and the connector is UL certified for quality assurance. Whether for industrial or commercial applications, the MX150L Series guarantees dependable connectivity.