19428-0001

Heilind Number:MOL19428-0001
Manufacturer:Molex
Manufacturer Number:19428-0001
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.84mm Pitch MX150L Vertical PCB Header, Dual Row, Standard Profile, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19428-0001
Series:19428 - MX150L
Amperage:18 A
Connector Type:MX150L
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Straight
Pitch:5.84 mm
Voltage:600 V
Orientation:Vertical
Tail Length:3.3 mm
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:12
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E152602
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0194280001
SKU:MOL19428-0001

Detailed Description

Elevate your connectivity with our MX150L series 19428 straight pin header. Designed for optimal performance, this connector features 12 contacts in a 2-row configuration, with a 5.84mm pitch for secure connections. With a 600V voltage rating and 18A amperage capacity, it ensures reliable power transmission in various applications. The through-hole termination method and 3.3mm tail length offer easy and secure PCB mounting, while its straight body orientation and vertical mating type provide flexibility in installation. Compliant with RoHS standards and operating in a wide temperature range from -40 to 125°C, it guarantees both safety and durability. Trust in the quality and performance of this pin header for your next project.