| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19428-0003 |
| Series: | 19428 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 5.84 mm |
| Voltage: | 600 V |
| Orientation: | Vertical |
| Tail Length: | 3.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E152602 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194280003 |
| SKU: | MOL19428-0003 |
19428-0003
| Heilind Number: | MOL19428-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19428-0003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with the MX150L series, featuring a straight body orientation and through-hole termination method. This 8-contact, 2-row connector offers a secure fit with a 5.84mm pitch and a 3.3mm tail length. Rated for 18A and 600V, it ensures reliable power transmission even in harsh environments, with an operating temperature range of -40 to 125°C. UL certified and RoHS compliant, it meets stringent quality and environmental standards. The tin-plated contact mating area guarantees optimal conductivity, while its vertical orientation and polarized design simplify installation. Trust in the MX150L for durable and efficient wire-to-board connections in your electronic applications.

