19428-0004

Heilind Number:MOL19428-0004
Manufacturer:Molex
Manufacturer Number:19428-0004
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.84mm Pitch MX150L Vertical PCB Header, Dual Row, Standard Profile, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19428-0004
Series:19428 - MX150L
Amperage:18 A
Connector Type:MX150L
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Straight
Pitch:5.84 mm
Voltage:600 V
Orientation:Vertical
Tail Length:3.3 mm
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:6
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E152602
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0194280004
SKU:MOL19428-0004

Detailed Description

Elevate your PCB connectivity with our MX150L Series, featuring a straight body orientation and through-hole termination method for seamless integration. With a robust amperage rating of 18A and a maximum voltage of 600V, this connector is designed for high-performance applications. Boasting six contacts arranged in two rows, it offers reliable signal transmission. The 5.84mm pitch and 3.3mm tail length ensure secure PCB mounting, while its UL certification guarantees quality and safety. Operating in a wide temperature range from -40 to 125°C, this connector is ideal for demanding environments. Its tin-plated contact mating area and termination ensure excellent conductivity, while its polarized design enhances mating accuracy. Whether used for wire-to-board connections or other PCB applications, this MX150L connector is a top choice for engineers seeking durability and performance.