19428-0011

Heilind Number:MOL19428-0011
Manufacturer:Molex
Manufacturer Number:19428-0011
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.84mm Pitch MX150L Vertical PCB Header, Dual Row, Low Profile, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19428-0011
Series:19428 - MX150L
Amperage:18 A
Connector Type:MX150L
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Straight
Pitch:5.84 mm
Voltage:600 V
Orientation:Vertical
Tail Length:3.3 mm
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:4
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E152602
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0194280011
SKU:MOL19428-0011

Detailed Description

Easily connect wires to your PCB with our MX150L Series 4-contact connector. This straight, through-hole connector is designed for vertical orientation, with a pitch of 5.84mm and a voltage rating of 600V. With a current rating of 18A and operating temperature range of -40 to 125°C, it offers reliable performance in various environments. The tin-plated contacts ensure excellent conductivity, while the PCB locator and retention features provide secure mounting. RoHS compliant and UL certified, this connector is a high-quality choice for your electronic projects.