| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19428-0015 |
| Series: | 19428 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 5.84 mm |
| Voltage: | 600 V |
| Orientation: | Vertical |
| Tail Length: | 3.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E152602 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194280015 |
| SKU: | MOL19428-0015 |
19428-0015
| Heilind Number: | MOL19428-0015 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19428-0015 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our MX150L Series 19428, featuring a straight body orientation and through-hole termination method. With 12 contacts loaded in a 2-row configuration, this connector ensures reliable power transfer at up to 18A and 600V. Its 5.84mm pitch and 3.3mm tail length provide secure PCB mounting, while UL certification guarantees quality and safety. Operating in a wide temperature range from -40 to 125°C, it's suitable for various environments. Designed for vertical orientation with polarized and lockable features, this connector offers easy assembly and secure mating. RoHS compliant and packaged in trays, it's ideal for high-volume production in automotive, industrial, and other applications. Elevate your design with our MX150L connector system, the perfect solution for wire-to-board connections.

