19428-0016

Heilind Number:MOL19428-0016
Manufacturer:Molex
Manufacturer Number:19428-0016
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

5.84mm Pitch MX150L Vertical PCB Header, Dual Row, Low Profile, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19428-0016
Series:19428 - MX150L
Amperage:18 A
Connector Type:MX150L
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Body Orientation:Straight
Pitch:5.84 mm
Voltage:600 V
Orientation:Vertical
Tail Length:3.3 mm
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:16
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E152602
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0194280016
SKU:MOL19428-0016

Detailed Description

Power up your PCB connections with our MX150L series, featuring a straight, through-hole design for secure termination. With 16 contacts in 2 rows, this connector offers ample connectivity for your projects. Operating at 18A and 600V, it provides reliable performance in various applications. Designed for vertical orientation with a pitch of 5.84mm, it's perfect for efficient PCB layouts. RoHS compliant and UL agency certified, you can trust in its quality and safety. With features like PCB retention, polarization, and lock to mating part, installation is a breeze. From wire-to-board connections to PCB pin headers, this connector is a versatile solution for your connectivity needs.