19428-0017

Heilind Number:MOL19428-0017
Manufacturer:Molex
Manufacturer Number:19428-0017
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.84mm Pitch MX150L Vertical PCB Header, Single Row, Standard Profile, Gold (Au) Plated, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19428-0017
Series:19428 - MX150L
Amperage:18 A
Connector Type:MX150L
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Straight
Pitch:5.84 mm
Voltage:600 V
Orientation:Vertical
Tail Length:3.3 mm
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:2
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E152602
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0194280017
SKU:MOL19428-0017

Detailed Description

Streamline your power connections with our MX150L Series Straight 2-Contact Connector. Designed for easy through-hole installation, this connector features a 5.84mm pitch, accommodating a wide range of applications. With a durable construction and a 600V voltage rating, it ensures reliable performance even in demanding environments. Its gold-plated contact mating area guarantees optimal conductivity, while its tin-plated termination ensures secure soldering. UL-certified and RoHS-compliant, it meets stringent quality and environmental standards. Whether you're in the automotive, industrial, or consumer electronics industry, this connector is an essential component for your PCB assembly needs.