| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19428-0025 |
| Series: | 19428 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 5.84 mm |
| Voltage: | 600 V |
| Orientation: | Vertical |
| Tail Length: | 3.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E152602 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194280025 |
| SKU: | MOL19428-0025 |
19428-0025
| Heilind Number: | MOL19428-0025 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19428-0025 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
5.84mm Pitch MX150L Vertical PCB Header, Single Row, Low Profile, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connections with the MX150L series 19428, featuring a sleek straight body orientation and a low-profile design for efficient space utilization. With a robust amperage of 18A and a high voltage rating of 600V, this connector ensures reliable power transmission in demanding applications. Its through-hole termination method and 5.84mm pitch offer secure and stable mounting on your circuit board, with PCB locator and retention features for added convenience. Gold-plated contact mating areas guarantee excellent conductivity, while the tin-plated termination ensures durability. UL certified and RoHS compliant, this connector meets stringent safety and environmental standards. Perfect for wire-to-board setups, it is ideal for a wide range of industrial and commercial uses. Elevate your connectivity solutions with the MX150L series.

