| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19429-0011 |
| Color: | Black |
| Series: | 19429 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 5.84 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E152602 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194290011 |
| SKU: | MOL19429-0011 |
19429-0011
| Heilind Number: | MOL19429-0011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19429-0011 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
MX150L 8 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, without Gasket, Black
More >>Specifications
Detailed Description
Enhance power connectivity with the MX150L 8 Circuit Panel Mount Plug. Designed for 14-22 AWG wires, this plug ensures secure and efficient performance. Featuring a rear mount flange assembly in sleek black, it offers a professional touch to any setup. With 8 contacts in 2 rows, it provides ample connection points. Its durable construction and UL certification guarantee reliability, even in harsh environments. Easy to install with a polarized mating design and locking feature, it ensures a secure and stable connection. RoHS compliant and suitable for a wide temperature range, it's a versatile solution for various applications. Elevate your power panel with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||

