| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19429-0014 |
| Color: | Black |
| Series: | 19429 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 5.84 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E152602 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194290014 |
| SKU: | MOL19429-0014 |
19429-0014
| Heilind Number: | MOL19429-0014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19429-0014 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
MX150L 10 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, without Gasket, Black
More >>Specifications
Detailed Description
Enhance power connectivity with this MX150L 10 Circuit Panel Mount Plug. Designed for 14-22 AWG wires, it offers reliable performance in various applications. Featuring a rear mount flange assembly in sleek black, this plug ensures a secure and professional installation. With a high amperage rating of 18 A and UL certification, it guarantees safety and efficiency. The polarized design and locking feature provide added security, while the wide operating temperature range of -40 to 125 °C ensures versatility. Perfect for wire-to-wire connections in demanding environments, this MX150L plug is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity solutions with this durable and high-performance connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||

