| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19429-0015 |
| Color: | Black |
| Series: | 19429 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 5.84 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0194290015 |
| SKU: | MOL19429-0015 |
19429-0015
Specifications
Detailed Description
Enhance power connectivity with our MX150L 12 Circuit Panel Mount Plug. Designed for 14-22 AWG wire compatibility, this assembly features a rear mount flange for secure installation. The black connector, operating within a wide temperature range (-40 to 125 °C), ensures reliable performance in diverse environments. With 12 contacts arranged in 2 rows, it offers efficient power distribution. Polarized for easy mating and equipped with a locking mechanism, this plug guarantees a secure connection. Suitable for various applications, it meets high-quality standards for robust and dependable functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||

