| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19429-0040 |
| Color: | Black |
| Series: | 19429 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 5.84 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E152602 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194290040 |
| SKU: | MOL19429-0040 |
19429-0040
| Heilind Number: | MOL19429-0040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19429-0040 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
MX150L 16 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black
More >>Specifications
Detailed Description
Enhance your power circuit assemblies with the MX150L 16 Circuit Panel Mount Plug. Designed for 14-22 AWG wires, this black panel mount connector features a rear mount flange assembly with a gasket for secure installation. With 16 contacts in a 2-row configuration, it ensures reliable connectivity. Operating in a wide temperature range from -40 to 125 °C, it's suitable for various environments. UL certified for safety and RoHS compliant, it meets stringent industry standards. Its polarized and lockable design adds to its convenience, making it an essential component for power applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||

