| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19429-0046 |
| Color: | Black |
| Series: | 19429 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 5.84 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E152602 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194290046 |
| SKU: | MOL19429-0046 |
19429-0046
| Heilind Number: | MOL19429-0046 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19429-0046 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
MX150L 10 Circuit Panel Mount Plug for 14-22 AWG Wire, Through Hole Flange Assembly, with Gasket, Black
More >>Specifications
Detailed Description
Enhance your power connectivity with the MX150L 10 Circuit Panel Mount Plug. Designed for 14-22 AWG wire applications, this plug features a through-hole flange assembly with a gasket for secure installation. Its black color adds a sleek touch, while its 18 A amperage rating ensures reliable performance. With two rows of 10 contacts and a 5.84 mm pitch, it offers versatile connectivity options. Engineered for durability, this plug is UL and CSA certified, meeting stringent safety standards. Operating in temperatures ranging from -40 to 125 °C, it is suitable for various environments. Its polarized design, along with locking and mating features, guarantees a secure connection. Whether for industrial or commercial use, this panel mount plug is a dependable solution for your power circuit needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||

