| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19429-0047 |
| Color: | Black |
| Series: | 19429 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 5.84 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0194290047 |
| SKU: | MOL19429-0047 |
19429-0047
| Heilind Number: | MOL19429-0047 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19429-0047 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
MX150L 12 Circuit Panel Mount Plug for 14-22 AWG Wire, Through Hole Flange Assembly, with Gasket, Black
More >>Specifications
Detailed Description
Enhance your power circuit connectivity with our MX150L 12 Circuit Panel Mount Plug. Designed for 14-22 AWG wire compatibility, this plug features a convenient through-hole flange assembly with a gasket for secure installation. With a sleek black finish, it offers not just functionality but also a sophisticated aesthetic. Rated for 18A, it ensures reliable performance in various applications. Its polarized mating capability and locking feature guarantee a secure connection. Operating efficiently in temperatures ranging from -40 to 125°C, it is a durable and dependable choice for your power panel needs. RoHS compliant, this plug aligns with environmental standards, making it a responsible choice. Elevate your connector system with this high-quality MX150L plug.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||

