| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19430-0001 |
| Color: | Red |
| Series: | 19430 - See and Splice |
| Connector Type: | See and Splice |
| Contact Material: | Brass |
| Voltage: | 600 V |
| Insulation Type: | None |
| Packaging: | Bag |
| Operating Temperature Range: | -30 - 105 °C |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.3 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0194300001 PC2-RED |
| SKU: | MOL19430-0001 |
19430-0001
Specifications
Detailed Description
Effortlessly connect 12-22 AWG wires with our See and Splice 2 Circuit Push-in Wire Connector. Designed for easy installation, this red connector features a durable brass construction, ensuring reliable conductivity for voltages up to 600V. With a temperature range of -30 to 105 °C, it's suitable for various environments. The closed barrel design and RoHS compliance guarantee safety and efficiency in your wiring projects. Indispensable in any toolkit, this connector streamlines the splicing process, making it a must-have for professionals and DIY enthusiasts alike.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

