| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19430-0002 |
| Color: | Orange |
| Series: | 19430 - See and Splice |
| Connector Type: | See and Splice |
| Contact Material: | Brass |
| Voltage: | 600 V |
| Insulation Type: | None |
| Packaging: | Bag |
| Operating Temperature Range: | -30 - 105 °C |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.3 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0194300002 PC3-ORANGE |
| SKU: | MOL19430-0002 |
19430-0002
Specifications
Detailed Description
Experience effortless wire connections with our See and Splice 3 Circuit Push-in Wire Connector, designed for 12-22 AWG wires. This innovative orange connector features a secure brass contact material and is UL agency certified for your peace of mind. With a voltage rating of 600 V and a wide operating temperature range (-30 to 105 °C), it's perfect for various applications. The closed barrel design ensures reliable performance, while RoHS compliance reflects our commitment to environmental responsibility. Conveniently packaged in a bag, it's a must-have for any project requiring efficient and durable wire terminations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

