| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19430-0003 |
| Color: | Yellow |
| Series: | 19430 - See and Splice |
| Connector Type: | See and Splice |
| Contact Material: | Brass |
| Voltage: | 600 V |
| Insulation Type: | None |
| Packaging: | Bag |
| Operating Temperature Range: | -30 - 105 °C |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.3 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0194300003 PC4-YELLOW |
| SKU: | MOL19430-0003 |
19430-0003
Specifications
Detailed Description
Introducing the See and Splice 4 Circuit Push-in Wire Connector, a convenient solution for effortlessly joining 12-22 AWG wires. With a vibrant yellow color for easy identification, this connector boasts a high-quality brass construction and is rated for up to 600 volts, ensuring reliable performance. Its closed barrel design offers secure connections, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for a variety of applications, this connector is a must-have for any toolkit. Upgrade your wire joining experience with the See and Splice Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

