19436-0212

Heilind Number:MOL19436-0212
Manufacturer:Molex
Manufacturer Number:19436-0212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MX150L 2 Circuit Rear Mount Flange Sealed Panel Mount Plug for 8 AWG Wire, without Gasket, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19436-0212
Color:Black
Series:19436 - MX150L
Amperage:40 A
Connector Type:MX150L
Gender:Plug
Number of Contacts:2
Number of Rows:1
Mount Type:Panel Mount
Pitch:7.62 mm
Number of Ports:1
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:No
Connector System:Wire to Wire
Termination Pitch:7.62 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0194360212
Contact Detail:1x1
SKU:MOL19436-0212

Detailed Description

Enhance power connectivity with our MX150L 2 Circuit Rear Mount Flange Sealed Panel Mount Plug. Designed for 8 AWG wire installation, this connector ensures reliable performance in diverse applications. Its black housing, devoid of gasket, offers a sleek and secure fit. With an amperage rating of 40A, it guarantees efficient power transmission. Featuring a single row of 2 contacts, it facilitates seamless connections. The panel mount configuration and locking mechanism provide easy and secure installation. Operating within a wide temperature range from -40 to 125°C, it is suitable for various environments. Meeting RoHS compliance standards, this connector upholds environmental responsibility. Explore its potential in power circuit applications for dependable performance.