| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19436-0214 |
| Color: | Black |
| Series: | 19436 - MX150L |
| Amperage: | 40 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 7.62 mm |
| Number of Ports: | 1 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | No |
| Connector System: | Wire to Wire |
| Termination Pitch: | 7.62 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0194360214 |
| Contact Detail: | 1x1 |
| SKU: | MOL19436-0214 |
19436-0214
| Heilind Number: | MOL19436-0214 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19436-0214 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
MX150L 2 Circuit Rear Mount Flange Sealed Panel Mount Plug for 8 AWG Wire, with Gasket, Black
More >>Specifications
Detailed Description
Enhance your power connectivity with our MX150L 2 Circuit Rear Mount Flange Sealed Panel Mount Plug. Designed for 8 AWG wire compatibility, this black connector boasts a robust construction with a gasket for added protection. With a 40A amperage rating, it ensures reliable performance in demanding applications. Featuring a panel mount design, it offers secure and convenient installation. Operating temperature range of -40 to 125°C makes it suitable for various environments. RoHS compliant, it meets international standards for environmental responsibility. Whether for industrial or automotive use, this connector guarantees efficient power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||

