19437-0029

Heilind Number:MOL19437-0029
Manufacturer:Molex
Manufacturer Number:19437-0029
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MX150L 4 Circuit Right Angle Header with Panel Gasket 8 to 12 AWG Wire

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19437-0029
Series:19437 - MX150L
Amperage:40 A
Connector Type:MX150L
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:7.62 mm
Voltage:600 V AC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Packaging:Tray
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:4
Mating Cycles:100
PCB Locator:Yes
Connector System:Wire to Board
UL Agency Certification:E152602
Glow Wire Capable:No
Breakaway:No
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0194370029
SKU:MOL19437-0029

Detailed Description

Enhance your PCB connectivity with the MX150L 4 Circuit Right Angle Header featuring a convenient Panel Gasket. Designed for 8 to 12 AWG wire compatibility, this connector offers a reliable amperage of 40A and a voltage rating of 600V AC. With its durable construction, including copper alloy contacts and high temperature thermoplastic body, it ensures optimal performance in harsh environments. The Right Angle orientation and Through Hole termination method make it easy to integrate into your electronic systems. Certified for RoHS compliance, this connector meets international standards for environmental responsibility. Perfect for wire to board applications, it guarantees secure and efficient connections in a wide range of industrial settings.