| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19600-1307 |
| Color: | Yellow |
| Series: | 19600 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.89 x 4.32 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0196001307 P-5239T |
| SKU: | MOL19600-1307 |
19600-1307
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Fully Insulated Female Quick Disconnect. Featuring a vibrant yellow color, this connector offers reliable performance with its brass construction and tin plating. Designed for compatibility with 4.75mm tabs, it accommodates various wire sizes, from 22 AWG to 18 AWG. The nylon insulation ensures safety and durability, even in extreme temperatures ranging from -65 to 105 °C. With UL and CSA certifications, you can trust in the quality and compliance of this essential component. Perfect for a wide range of applications, from automotive to industrial, this straight orientation connector is a must-have for any professional or DIY enthusiast.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0052 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 4.75 x 0.51mm, Blue | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


