19712-4001

Heilind Number:MOL19712-4001
Manufacturer:Molex
Manufacturer Number:19712-4001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 2.79 x 0.51mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19712-4001
Series:19712 - PCB Tab
Connector Type:PCB Tab, Quick Disconnect
Gender:Male
Termination Method:Through Hole
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Insulation Material:None
Compatible Tab Width:2.79mm
Compatible Tab Thickness:0.51mm
Orientation:Straight
Insulation Type:None
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:No
UL Agency Certification:E79133
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0197124001
SKU:MOL19712-4001

Detailed Description

Easily connect wires to your PCB with our Male Quick Disconnect Tab. Designed for a secure Through Hole termination, this connector features a tin-plated brass construction for reliable conductivity. With a compatible tab width of 2.79mm and thickness of 0.51mm, it ensures a perfect fit. Straight orientation and a bag packaging make it convenient for installation. RoHS compliant, this connector is a safe and efficient choice for your electronic projects.