| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19803-2080 |
| Series: | 207126 - ETC |
| Tool Type: | Crimp Module |
| Product Name: | ETC |
| Automation: | Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0198032080 |
| SKU: | MOL19803-2080 |
19803-2080
| Heilind Number: | MOL19803-2080 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19803-2080 |
| Datasheet: | Industrial Crimp Book |
| ECAD Model: |
Description:
ASP Tool Kit, Perishable, Used in an ASP-101RF Press that Processes Metal Strip Product
More >>Specifications
Detailed Description
Enhance efficiency in your metal strip processing with the ASP Tool Kit. Designed for use in an ASP-101RF Press, this indispensable kit includes perishable components essential for crimping operations. Specifically crafted for the 207126 - ETC series, this tool type ensures precise and reliable crimps with every use. Ideal for semi-automatic setups, it streamlines production processes while maintaining quality standards. Rest assured, this tool kit is fully compliant with RoHS regulations, making it a responsible choice for your operations. Elevate your crimping capabilities with this essential tool kit, a must-have for any metalworking environment.

