| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200122-0002 |
| Color: | Black |
| Series: | 200122 - Mega-Fit |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Material: | Nylon |
| Component Type: | Backshell |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Lock to Mating Part: | Yes |
| Part Aliases: | 2001220002 F4068.01-P27 |
| SKU: | MOL200122-0002 |
200122-0002
Specifications
Detailed Description
Enhance the durability and functionality of your connectivity solutions with our Mega-Fit Receptacle Backshell. Specifically designed for dual-row setups with 2 circuits, this black backshell is a vital component in ensuring secure and reliable connections. Crafted from high-quality nylon, it offers robust protection and longevity, even in demanding environments. Operating smoothly within a wide temperature range from -40 to 105°C, it's suitable for various applications. With two contacts loaded and a locking mechanism for secure mating, this backshell guarantees efficient performance. Compliant with RoHS standards, it's not only efficient but also environmentally friendly. Perfect for RJ connectors and components, it's a crucial accessory in maintaining seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43020-2200 | Micro-Fit 3.0 Plug Housing, Dual Row, 22 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |


