| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200122-0006 |
| Color: | Black |
| Series: | 200122 - Mega-Fit |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Material: | Nylon |
| Component Type: | Backshell |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Lock to Mating Part: | Yes |
| Product Name: | Mega-Fit |
| Part Aliases: | 2001220006 F4068.03-P27 |
| SKU: | MOL200122-0006 |
200122-0006
Specifications
Detailed Description
Enhance the stability and functionality of your connections with our Mega-Fit Receptacle Backshell. Designed for dual-row setups, this backshell accommodates six circuits, ensuring reliable performance in demanding environments. Crafted from durable black nylon, it provides robust protection and features a temperature range of -40 to 105 °C, making it suitable for a wide range of applications. With a sleek design and easy installation process, this backshell is a must-have accessory for any connectivity project. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with the Mega-Fit Receptacle Backshell.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-06-0085 | Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 8 Circuits | ![]() |


