| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200122-0008 |
| Color: | Black |
| Series: | 200122 - Mega-Fit |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Material: | Nylon |
| Component Type: | Backshell |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| Lock to Mating Part: | Yes |
| Product Name: | Mega-Fit |
| Part Aliases: | 2001220008 F4068.04-P27 |
| SKU: | MOL200122-0008 |
200122-0008
Specifications
Detailed Description
Enhance your connectivity with our Mega-Fit Receptacle Backshell, designed for optimal performance. This dual-row backshell features 8 circuits, ensuring reliable contact in any application. Crafted from durable black nylon, it offers both strength and flexibility. With a wide operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Its two-row design allows for efficient cable management. RoHS compliant and featuring a locking mechanism for secure mating, it guarantees both quality and safety. Perfect for RJ connectors and components, this backshell is a must-have for any connectivity setup. Each unit comes packaged in a convenient bag for easy handling. Elevate your connections with the Mega-Fit Backshell.

