| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200122-0102 |
| Color: | Black |
| Series: | 200122 - Mega-Fit |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Material: | Nylon |
| Component Type: | Backshell |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Lock to Mating Part: | Yes |
| Part Aliases: | 2001220102 F4068.01-P28 |
| SKU: | MOL200122-0102 |
200122-0102
Specifications
Detailed Description
Enhance your connection setup with our Mega-Fit Receptacle Backshell, designed for optimal functionality and durability. This dual-row backshell, featuring glow wire capability, is perfect for ensuring safe and reliable performance in various applications. With two circuits and rows, it offers versatility in connectivity. Crafted from high-quality black nylon, it guarantees long-lasting use even in demanding environments. This essential component is RoHS compliant and operates efficiently within a wide temperature range from -40 to 105 °C. Securely locking to mating parts, it provides a stable and reliable connection. Individually packaged in a convenient bag, the Mega-Fit Backshell is a must-have in your connector assembly arsenal.

