| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200122-0112 |
| Color: | Black |
| Series: | 200122 - Mega-Fit |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Material: | Nylon |
| Component Type: | Backshell |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Lock to Mating Part: | Yes |
| Product Name: | Mega-Fit |
| Part Aliases: | 2001220112 F4068.06-P28 |
| SKU: | MOL200122-0112 |
200122-0112
Specifications
Detailed Description
Enhance the performance and safety of your connections with our Mega-Fit Receptacle Backshell. Designed for dual-row configurations, this backshell accommodates 12 circuits with glow wire capability, ensuring reliable operation even in demanding environments. Crafted from durable black nylon, it provides robust protection while meeting RoHS compliance standards. With a wide operating temperature range of -40 to 105°C, this backshell is ideal for various applications. Conveniently packaged in a bag, it offers easy handling and installation. Trust in the Mega-Fit series for high-quality, efficient connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172672-2004 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 4 Circuits | ![]() |
| Molex 19164-0077 | Perma-Seal Step Down Butt Splice from 10-12 AWG to 14-16 AWG | ![]() |
| Molex 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 42816-0212 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black | ![]() |


