| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200218-0200 |
| Series: | 207129 - Mini-Fit TPA2 |
| Tool Type: | Hand Crimp Tool |
| Product Name: | Mini-Fit TPA2 |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 2002180200 |
| SKU: | MOL200218-0200 |
200218-0200
Specifications
Detailed Description
Enhance your crimping capabilities with our Hand Crimp Tool designed for Mini-Fit TPA2 Male and Female terminals. Perfect for 22 AWG wires, this tool ensures seamless crimps with both Large and Small Insulation Grips. Experience effortless crimping with precision and reliability, essential for various connector applications. Upgrade your toolkit with this must-have manual crimping tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3051 | KK 3.96mm Crimp Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 09-50-3101 | KK 3.96mm Crimp Housing, Friction Ramp, 10 Circuits, Natural | ![]() |
| Molex 200218-0100 | Hand Crimp Tool for Mini-Fit TPA2 Male and Female Crimp Terminals, 18 AWG, Large and Small Insulation Grips | ![]() |
| Molex 200218-2100 | Hand Crimp Tool for Mini-Fit TPA2 Male and Female Crimp Terminals, 20 AWG, Large and Small Insulation Grips | ![]() |


