200218-0600

Heilind Number:MOL200218-0600
Manufacturer:Molex
Manufacturer Number:200218-0600
Datasheet:Application Tooling Specification
ECAD Model:
3D Model

Description:

Hand Crimp Tool for Wire Ferrules 0.14-10.00mm² (26-8 AWG), Square Profile

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200218-0600
Series:207129 - GWconnect
Tool Type:Ferrule Crimp Tool
Product Name:GWconnect
Automation:Manual
Function:Crimp
Part Aliases:2002180600
SKU:MOL200218-0600

Detailed Description

Easily and efficiently crimp wire ferrules ranging from 0.14mm² to 10.00mm² (26-8 AWG) with our Hand Crimp Tool. Designed for square profile ferrules, this tool ensures precise and secure connections every time. Its manual operation allows for optimal control, making it a must-have for any professional or DIY enthusiast working with connectors. Rest assured, this tool is compliant with RoHS regulations, reflecting our commitment to quality and environmental responsibility. Upgrade your crimping capabilities with the GWconnect Hand Crimp Tool.